
CEP125NP-0R6NC-D
- Manufacturer
- MFR.Part #
- CEP125NP-0R6NC-D
- JLCPCB Part #
- C2639797
- Package
- SMD-3P,12.5x12.5mm
- Description
- 1.5mΩ 20.4A 20.4A 680nH ±30% SMD-3P,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-3P,12.5x12.5mm | |
| Current - Saturation(Isat) | 20.4A | |
| Inductance | 680nH | |
| Tolerance | ±30% | |
| Current Rating | 20.4A | |
| DC Resistance(DCR) | 1.5mΩ |

* Images are for reference only
CEP125NP-0R6NC-D
Extended- Manufacturer
- MFR.Part #
- CEP125NP-0R6NC-D
- JLCPCB Part #
- C2639797
- Package
- SMD-3P,12.5x12.5mm
- Description
- 1.5mΩ 20.4A 20.4A 680nH ±30% SMD-3P,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CEP125NP-0R6NC-D
Extended- Manufacturer
- MFR.Part #
- CEP125NP-0R6NC-D
- JLCPCB Part #
- C2639797
- Package
- SMD-3P,12.5x12.5mm
- Description
- 1.5mΩ 20.4A 20.4A 680nH ±30% SMD-3P,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CEP125NP-0R6NC-D Specifications
CEP125NP-0R6NC-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-3P,12.5x12.5mm | |
| Current - Saturation(Isat) | 20.4A | |
| Inductance | 680nH | |
| Tolerance | ±30% | |
| Current Rating | 20.4A | |
| DC Resistance(DCR) | 1.5mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CEP125NP-0R6NC-D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CEP125NP-0R6NC-D Documents
CEP125NP-0R6NC-D datasheets or manufacturer documentation.
Datasheet: CEP125NP-0R6NC-D Datasheet (PDF)
CEP125NP-0R6NC-D Schematic Symbol & PCB Footprint
The CEP125NP-0R6NC-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.