
* Images are for reference only
CDRH169RNP-330MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH169RNP-330MC
- JLCPCB Part #
- C2456042
- Package
- SMD,16x16mm
- Description
- 22mΩ 33uH 4.8A 6.7A ±20% SMD,16x16mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0889
200+
$0.8089
500+
$0.7800
1000+
$0.7655
Related Products