
* Images are for reference only
CDR105NP-180MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDR105NP-180MC
- JLCPCB Part #
- C2454956
- Package
- SMD,10x9.2mm
- Description
- -15%~+20% 1.89A 18uH 80mΩ SMD,10x9.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5443
200+
$0.2110
500+
$0.2045
1000+
$0.1997