
* Images are for reference only
IPBS-102-02-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPBS-102-02-T-S
- JLCPCB Part #
- C6969197
- Package
- SMD,P=4.2mm
- Description
- -55℃~+105℃ 1 12.2mm 2P 4.2mm Surface Mount,Vertical Tin SMD,P=4.2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5580
220+
$1.8193
495+
$1.7582
990+
$1.7292