
* Images are for reference only
RM2012B-102/602-PBVW10
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- RM2012B-102/602-PBVW10
- JLCPCB Part #
- C7343304
- Package
- 0805
- Description
- 1kΩ、6kΩ 2 4 50mW ±0.1% ±25ppm/℃ 0805 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3640
200+
$0.5453
500+
$0.5260
1000+
$0.5180