
* Images are for reference only
VE-010M1HTR-0405S
Extended
- Manufacturer
- SURGE
- MFR.Part #
- VE-010M1HTR-0405S
- JLCPCB Part #
- C3828787
- Package
- SMD,D4xL5.5mm
- Description
- -40℃~+85℃ 10mA@120Hz 1uF 2000hrs@85℃ 4mm 5.5mm 50V ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1762
200+
$0.0682
500+
$0.0658
1000+
$0.0647
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products