This website requires JavaScript.
no-image

* Images are for reference only

VE-221M1CTR-0607S

Extended
Manufacturer
SURGE
MFR.Part #
VE-221M1CTR-0607S
JLCPCB Part #
C3829853
Package
SMD,D6.3xL8mm
Description
-40℃~+85℃ 124mA@120Hz 16V 2000hrs@85℃ 220uF 6.3mm 8mm ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 167

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0856
10+ $0.0686
30+ $0.0602
100+ $0.0538
500+ $0.0486
1000+ $0.0462

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons