This website requires JavaScript.
no-image

* Images are for reference only

STM32H742ZIT6

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STM32H742ZIT6
JLCPCB Part #
C730178
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 1.62V~3.6V 114 12bit 16bit 2MB 32 Bit 480MHz 688KB ARM Cortex-M7 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991a2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 128

Minimum: 1

Full Reel: 360

$0.01

Add To List

Available Order Qty: 128

In-stock Item Pricing

Qty Unit Price
1+ $11.5122
10+ $9.8431
30+ $8.8252
100+ $7.9729
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons