
* Images are for reference only
SIT490EESA
Extended
- Manufacturer
- SIT
- MFR.Part #
- SIT490EESA
- JLCPCB Part #
- C698187
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1 12Mbps 220uA 256 4.5V~5.5V Full-Duplex Transceiver ±15kV SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1073
Minimum: 1
Full Reel: 2500
Total: $0.01
Add To List
Available Order Qty: 1068
In-stock Item Pricing
Qty Unit Price
1+
$0.3660
50+
$0.2895
150+
$0.2580
500+
$0.2175
2500+
$0.1995
5000+
$0.1890
Welcome back, may I help you?