
* Images are for reference only
DCF332M36Y5VQ6BL7A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF332M36Y5VQ6BL7A0
- JLCPCB Part #
- C968833
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 3.3nF 300V Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0875
50+
$0.0703
150+
$0.0618
1000+
$0.0487
2000+
$0.0436
5000+
$0.0410
Related Products