
* Images are for reference only
DCF102M30Y5UQ6VHDA0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF102M30Y5UQ6VHDA0
- JLCPCB Part #
- C7545199
- Package
- Plugin,P=7.5mm
- Description
- 1nF 250V Y2 ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 209
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0549
100+
$0.0430
300+
$0.0370
1000+
$0.0327
5000+
$0.0292
10000+
$0.0274
Related Products