
* Images are for reference only
S1032-F-60.0A
Extended
- Manufacturer
- SART(Nanjing Sart Tech)
- MFR.Part #
- S1032-F-60.0A
- JLCPCB Part #
- C553920
- Package
- SMD,10x3.2mm
- Description
- -55℃~+125℃ 10.25mm 180A 2376 3.2mm 3.2mm 60A 72V Surface Mount Fuse SMD,10x3.2mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1164
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1159
In-stock Item Pricing
Qty Unit Price
1+
$1.5486
10+
$1.2592
30+
$1.1000
100+
$0.9215
500+
$0.8411
1000+
$0.8041
Related Products