
* Images are for reference only
USR2G-2KX1
Extended
- Manufacturer
- Riedon
- MFR.Part #
- USR2G-2KX1
- JLCPCB Part #
- C3359983
- Package
- Plugin
- Description
- -55℃~+155℃ 2kΩ 600mW Metal foil resistor ±0.01% ±1ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8016
200+
$7.2766
500+
$7.0209
1000+
$6.8955