
* Images are for reference only
PFS35-2K4F1
Extended
- Manufacturer
- Riedon
- MFR.Part #
- PFS35-2K4F1
- JLCPCB Part #
- C4074085
- Package
- TO-263
- Description
- -55℃~+155℃ 2.4kΩ 35W Thin Film Resistor ±1% ±50ppm/℃ TO-263 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3832
200+
$0.9231
500+
$0.8909
1000+
$0.8748