
* Images are for reference only
RSH3-1224S/H3
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RSH3-1224S/H3
- JLCPCB Part #
- C7064307
- Package
- SMD-7P,18.9x12.8mm
- Description
- 1 125mA 24V 82% 9V~18V SMD-7P,18.9x12.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7716
200+
$16.6684
500+
$16.1103
1000+
$15.8353
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products