This website requires JavaScript.
no-image

* Images are for reference only

REC5-2415SRWZ/H2/A/CTRL/X2

Extended
Manufacturer
Recom Power
MFR.Part #
REC5-2415SRWZ/H2/A/CTRL/X2
JLCPCB Part #
C7278112
Package
DIP,32x20.3mm
Description
1 15V 2kV 340mA 5W 85% 9V~36V DIP,32x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $70.4496
195+ $28.1098
495+ $27.1713
1005+ $26.7069

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons