This website requires JavaScript.
no-image

* Images are for reference only

RP12-4805DAW

Extended
Manufacturer
Recom Power
MFR.Part #
RP12-4805DAW
JLCPCB Part #
C7293579
Package
DIP,31.8x20.3mm
Description
1.2A 1.6kV 12W 18V~75V 2 5V 85% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $138.6332
203+ $55.3164
497+ $53.4684
1001+ $52.5540

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons