This website requires JavaScript.
no-image

* Images are for reference only

RSH3-1212D/H3

Extended
Manufacturer
Recom Power
MFR.Part #
RSH3-1212D/H3
JLCPCB Part #
C6287842
Package
SMD-7P,18.9x12.8mm
Description
125mA 12V 2 3W 3kV 82% 9V~18V Short Circuit Protection、Overload protection SMD-7P,18.9x12.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.0077
200+ $17.5603
500+ $16.9726
1000+ $16.6828

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons