
* Images are for reference only
R-78B6.5-1.5
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R-78B6.5-1.5
- JLCPCB Part #
- C5716011
- Package
- SIP-3
- Description
- 1 1.5A 6.5V 8V~18V 9.75W 95% Short Circuit Protection、Over-temperature protection、Automatic fault recovery SIP-3 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.4360
210+
$11.3471
504+
$10.9679
1008+
$10.7798
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products