
* Images are for reference only
RAC05-3.3SK/277
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RAC05-3.3SK/277
- JLCPCB Part #
- C6263091
- Package
- DIP,31.7x26.7mm
- Description
- 1 1.51A 3.3V 5W 77% 85VAC~305VAC DIP,31.7x26.7mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.1079
204+
$10.0191
504+
$9.6842
996+
$9.5184
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →