Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. RC65D600E
RC65D600E - 1
RC65D600E - 2
RC65D600E - 3
Extended1/3
* Images are for reference only
RC65D600E
Attributes
Value
Manufacturer
RealChip
MFR.Part #
RC65D600E
JLCPCB Part #
C18547819
Package
TO-252
Description
-55℃~+150℃ 0.4pF 1.9V 243pF 25W 4.8A 600mΩ@10V 650V 7nC N-Channel TO-252 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerRealChip
PackageTO-252
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance243pF
Gate Threshold Voltage (Vgs(th))1.9V
Gate Charge(Qg)7nC
Current - Continuous Drain(Id)4.8A
Reverse Transfer Capacitance (Crss)0.4pF
Drain to Source Voltage650V
Pd - Power Dissipation25W
RDS(on)600mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. RC65D600E
RC65D600E

* Images are for reference only

RC65D600E

Extended
Manufacturer

RealChip

MFR.Part #
RC65D600E
JLCPCB Part #
C18547819
Package
TO-252
Description
-55℃~+150℃ 0.4pF 1.9V 243pF 25W 4.8A 600mΩ@10V 650V 7nC N-Channel TO-252 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RC65D600E

* Images are for reference only

RC65D600E
Extended
Manufacturer

RealChip

MFR.Part #
RC65D600E
JLCPCB Part #
C18547819
Package
TO-252
Description
-55℃~+150℃ 0.4pF 1.9V 243pF 25W 4.8A 600mΩ@10V 650V 7nC N-Channel TO-252 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RC65D600E Specifications

RC65D600E technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerRealChip
PackageTO-252
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance243pF
Gate Threshold Voltage (Vgs(th))1.9V
Gate Charge(Qg)7nC
Current - Continuous Drain(Id)4.8A
Reverse Transfer Capacitance (Crss)0.4pF
Drain to Source Voltage650V
Pd - Power Dissipation25W
RDS(on)600mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RC65D600E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RC65D600E Schematic Symbol & PCB Footprint

The RC65D600E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.