
* Images are for reference only
R5016FNX
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- R5016FNX
- JLCPCB Part #
- C17373793
- Package
- TO-220FM
- Description
- 1 N-channel 1.7nF 16A 325mΩ@10V 46nC@10V 500V 50W 5V TO-220FM MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5523
200+
$1.4184
500+
$1.3701
1000+
$1.3476