
* Images are for reference only
MR45V032AMAZBATL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- MR45V032AMAZBATL
- JLCPCB Part #
- C2062077
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 Trillion Cycles 10 Years 10mA 15MHz 2.7V~3.6V 32Kbit 400uA SPI SOP-8 FRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7974
10+
$5.8806
30+
$5.3224
100+
$4.8544
Related Products