
* Images are for reference only
MMBZ27VALFHT116
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- MMBZ27VALFHT116
- JLCPCB Part #
- C1974077
- Package
- SOT-23
- Description
- 1A@10/1000us 22V 27V 40V 40W@10/1000us 42pF 5nA IEC 61000-4-2 TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3258
50+
$0.2593
150+
$0.2308
500+
$0.1953
3000+
$0.1794
6000+
$0.1698
Related Products