
* Images are for reference only
ML610Q407P-NNNTB0AAL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- ML610Q407P-NNNTB0AAL
- JLCPCB Part #
- C1342542
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 1.25V~3.6V 16KB 16bit 1KB 2.5MHz 22 8 Bit Built-in FLASH Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7590
200+
$1.4557
500+
$1.4042
900+
$1.3785