
* Images are for reference only
BR93G46FVM-3GTTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR93G46FVM-3GTTR
- JLCPCB Part #
- C5564549
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 1Kbit 1MHz 40 Years 5ms MSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3795
200+
$0.1514
500+
$0.1464
1000+
$0.1439
Related Products