
* Images are for reference only
BR24H04FVT-5ACE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR24H04FVT-5ACE2
- JLCPCB Part #
- C20108187
- Package
- TSSOP-8-B
- Description
- -40℃~+125℃ 1.7V~5.5V 100 Years 10uA 1MHz 2mA 3.5ms 4,000,000 Cycles 4Kbit Hardware write protection function、Noise suppression function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function I2C TSSOP-8-B EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5164
200+
$0.2075
500+
$0.1995
1000+
$0.1963