This website requires JavaScript.
no-image

* Images are for reference only

BH26M0AWHFV-TR

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BH26M0AWHFV-TR
JLCPCB Part #
C3749110
Package
HVSOF-6
Description
-40℃~+85℃@(Ta) 1 2.6V 300mA 5.5V 60dB@(1kHz) 60mV@(100mA) 65uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive HVSOF-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2685
200+ $0.1040
500+ $0.1003
1000+ $0.0985

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons