
* Images are for reference only
BA3404FJ-GE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA3404FJ-GE2
- JLCPCB Part #
- C20496089
- Package
- SOP-J8
- Description
- -18V~-2V、2V~18V -40℃~+85℃ 1.2MHz 1.2V/us 2 200nA 2mA 30mA 36V 4V~36V 50nA 5mV 94dB ESD protection SOP-J8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3850
1000+
$0.1537
2500+
$0.1485
5000+
$0.1459
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →