
* Images are for reference only
BA2904SFV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA2904SFV-E2
- JLCPCB Part #
- C6129859
- Package
- SSOP-B8
- Description
- -40℃~+105℃ 10pA/℃ 2 200V/ms 250nA 30mA 36V 3V~36V 40nV/√Hz@1kHz 500kHz 500uA 50nA 7mV 7uV/℃ 80dB SSOP-B8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4987
10+
$0.4858
30+
$0.4778
100+
$0.4681
Related Products