
* Images are for reference only
BD2812GU-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD2812GU-E2
- JLCPCB Part #
- C3194570
- Package
- VFBGA-32
- Description
- -40℃~+85℃ 1MHz 2 2.7V~5.5V 3.9V、4.2V、4.5V、4.8V 30.48mA Boost DC-DC I2C VFBGA-32 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9571
200+
$0.7575
500+
$0.7317
1000+
$0.7189
Related Products