
* Images are for reference only
EWWR0010J25R0T9
Extended
- Manufacturer
- RESI
- MFR.Part #
- EWWR0010J25R0T9
- JLCPCB Part #
- C349103
- Package
- Plugin,D9xL36.5mm
- Description
- -55℃~+155℃ 10W 25Ω Wirewound Resistor ±250ppm/℃ ±5% 插件,D9xL36.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 77
In-stock Item Pricing
Qty Unit Price
1+
$0.7078
10+
$0.5904
50+
$0.4585
100+
$0.4006
500+
$0.3668
1000+
$0.3475
Related Products