
* Images are for reference only
X28HC64SZ-12
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X28HC64SZ-12
- JLCPCB Part #
- C20354045
- Package
- SOIC-28
- Description
- 0℃~+70℃ 100 Years 100,000 cycles 120ns 2mA 2ms 4.5V~5.5V 40mA 64Kbit Hardware write protection function、Software write protection function Parallel Port (Parallel) SOIC-28 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.9105
200+
$25.5008
500+
$24.6491
1000+
$24.2273