
* Images are for reference only
R5F523W8CDLN#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F523W8CDLN#U0
- JLCPCB Part #
- C7037463
- Package
- TFLGA-83(6.1x9.5)
- Description
- -40℃~+85℃ 2.7V~3.6V 32 Bit 512KB 54MHz 64KB 8KB Built-in+External FLASH RXv2 TFLGA-83(6.1x9.5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.8326
200+
$9.9096
500+
$9.5779
1000+
$9.4137
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →