This website requires JavaScript.
no-image

* Images are for reference only

R5F10DPKJFB#H2G

Extended
Manufacturer
RENESAS
MFR.Part #
R5F10DPKJFB#H2G
JLCPCB Part #
C20351251
Package
LQFP-100(14x14)
Description
-40℃~+85℃ 16 Bit 2.7V~5.5V 24KB 32MHz 384KB 78 8KB Built-in FLASH RL78 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 720

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.3201
200+ $5.7146
720+ $5.5233
1440+ $5.4285

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons