
* Images are for reference only
ISL6721AVZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6721AVZ
- JLCPCB Part #
- C1530203
- Package
- TSSOP-16
- Description
- -40℃~+105℃@(TA) 1 1MHz 9V~18V Boost Boost External No TSSOP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6676
200+
$1.4201
500+
$1.3702
1000+
$1.3460
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →