
* Images are for reference only
ISL6740IVZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6740IVZ
- JLCPCB Part #
- C1530499
- Package
- TSSOP-16
- Description
- -40℃~+105℃@(TA) 1MHz 83% 9V~16V Push-Pull、Full-Bridge、Half-Bridge TSSOP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 960
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9250
200+
$1.9063
500+
$1.8403
960+
$1.8065
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →