
* Images are for reference only
ISL6549CB-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6549CB-T
- JLCPCB Part #
- C3192437
- Package
- SOIC-14
- Description
- 0℃~+70℃ 1MHz 2 Buck Buck Built-in Yes SOIC-14 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6467
200+
$1.4120
500+
$1.3621
1000+
$1.3380
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →