
* Images are for reference only
IDT6116SA45SO
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT6116SA45SO
- JLCPCB Part #
- C20498294
- Package
- 24-SOIC
- Description
- 0℃~+70℃ 16Kbit 2mA 4.5V~5.5V 45ns Parallel Port (Parallel) 24-SOIC SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 310
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9426
310+
$3.9677
620+
$3.8360
930+
$3.7701
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →