This website requires JavaScript.
no-image

* Images are for reference only

IDT6116SA35SO

Extended
Manufacturer
RENESAS
MFR.Part #
IDT6116SA35SO
JLCPCB Part #
C20496477
Package
24-SOIC
Description
0℃~+70℃ 16Kbit 2mA 35ns 4.5V~5.5V Parallel Port (Parallel) 24-SOIC SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 310

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6065
310+ $2.6371
620+ $2.5488
930+ $2.5054

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons