
* Images are for reference only
553MLF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 553MLF
- JLCPCB Part #
- C1545788
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 2.375V~5.25V 200MHz 4 SOIC-8 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 97
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6360
200+
$0.6332
500+
$0.6107
1000+
$0.6011
Related Products