
* Images are for reference only
7134SA55JG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7134SA55JG
- JLCPCB Part #
- C1352434
- Package
- PLCC-52(19.1x19.1)
- Description
- 0℃~+70℃ 32Kbit 4.5V~5.5V 55ns Parallel Port (Parallel) PLCC-52(19.1x19.1) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4703
200+
$6.3740
500+
$6.1502
1000+
$6.0391
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →