This website requires JavaScript.
no-image

* Images are for reference only

RM7N600IP

Extended
Manufacturer
RECTRON
MFR.Part #
RM7N600IP
JLCPCB Part #
C3281185
Package
TO-251
Description
-55℃~+150℃ 1 N-channel 14.5nC@10V 31pF 4V@250uA 4pF 580mΩ@10V 587pF 600V 63W 7A N-Channel TO-251 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5167
200+ $0.5877
500+ $0.5668
800+ $0.5571

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons