
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | QT Brightek (QTB) | |
| Package | SMD | |
| Operating Temperature | -40℃~+80℃ | |
| Viewing Angle | 60° | |
| Forward Current | 2A | |
| Voltage - Forward(Vf) | 3.8V | |
| Peak Wavelength | 367nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QBHP6868E-UV365K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | QT Brightek (QTB) | |
| Package | SMD | |
| Operating Temperature | -40℃~+80℃ | |
| Viewing Angle | 60° | |
| Forward Current | 2A | |
| Voltage - Forward(Vf) | 3.8V | |
| Peak Wavelength | 367nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBHP6868E-UV365K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QBHP6868E-UV365K datasheets or manufacturer documentation.
Datasheet: QBHP6868E-UV365K Datasheet (PDF)
The QBHP6868E-UV365K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.