
CD420890B
- Manufacturer
- MFR.Part #
- CD420890B
- JLCPCB Part #
- C17367373
- Package
- -
- Description
- -40℃~+125℃ 1 Unidirectional Thyristor and 1 Diode 150A 250mA 3V 800V - Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Powerex Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| SCR Type | 1 Unidirectional Thyristor and 1 Diode | |
| Current - On State(It(RMS)) | 150A | |
| Gate Trigger Voltage (Vgt) | 3V | |
| Holding Current (Ih) | 250mA | |
| Peak off - state voltage(Vdrm) | 800V |

* Images are for reference only
CD420890B
Extended- Manufacturer
- MFR.Part #
- CD420890B
- JLCPCB Part #
- C17367373
- Package
- -
- Description
- -40℃~+125℃ 1 Unidirectional Thyristor and 1 Diode 150A 250mA 3V 800V - Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CD420890B
Extended- Manufacturer
- MFR.Part #
- CD420890B
- JLCPCB Part #
- C17367373
- Package
- -
- Description
- -40℃~+125℃ 1 Unidirectional Thyristor and 1 Diode 150A 250mA 3V 800V - Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD420890B Specifications
CD420890B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Powerex Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| SCR Type | 1 Unidirectional Thyristor and 1 Diode | |
| Current - On State(It(RMS)) | 150A | |
| Gate Trigger Voltage (Vgt) | 3V | |
| Holding Current (Ih) | 250mA | |
| Peak off - state voltage(Vdrm) | 800V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD420890B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD420890B Documents
CD420890B datasheets or manufacturer documentation.
Datasheet: CD420890B Datasheet (PDF)
CD420890B Schematic Symbol & PCB Footprint
The CD420890B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.