
* Images are for reference only
DOM-3027L-HD-R
Extended
- Manufacturer
- PUI Audio, Inc.
- MFR.Part #
- DOM-3027L-HD-R
- JLCPCB Part #
- C6183790
- Package
- -
- Description
- -27dB@±3dB 3.2mm 500uA 77dB 8mm Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9721
200+
$1.9847
500+
$1.9188
1000+
$1.8851