
* Images are for reference only
NP043A200A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- NP043A200A
- JLCPCB Part #
- C7015989
- Package
- SOT-963
- Description
- 125mW 50V 80mA SOT-963 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7793
200+
$0.3108
500+
$0.3011
1000+
$0.2963
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →