
* Images are for reference only
NCP1012APL100R2G
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- NCP1012APL100R2G
- JLCPCB Part #
- C17237213
- Package
- PDIP-7
- Description
- 100kHz 67% 700V 8.5V~10V Flyback Isolation PDIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 485
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7453
200+
$0.6972
485+
$0.6730
970+
$0.6618
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →