
* Images are for reference only
LE24C082M-TLM-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LE24C082M-TLM-E
- JLCPCB Part #
- C17368590
- Package
- SOIC-8-175mil
- Description
- -40℃~+85℃ 1,000,000 cycles 10ms 2.7V~5.5V 20 Years 400kHz 8Kbit I2C Noise suppression function、Built-in power-on reset (POR)、Power-down/Power-up protection circuit SOIC-8-175mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9000
200+
$0.3607
500+
$0.3478
1000+
$0.3414