
* Images are for reference only
BR93H46RF-2LBH2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR93H46RF-2LBH2
- JLCPCB Part #
- C6132365
- Package
- SOIC-8-175mil
- Description
- -40℃~+125℃ 1,000,000 cycles 100 Years 1Kbit 2.5V~5.5V 2MHz 4ms Hardware write protection function、Built-in power-on reset (POR)、Power-down/Power-up protection circuit SOIC-8-175mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8164
250+
$0.3263
500+
$0.3150
1000+
$0.3102
Related Products